Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE-700M20TH
Order Code2563367
Product Range700 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-700M20TH
Order Code2563367
Product Range700 Series
Technical Datasheet
Accessory TypePremium Pressure Transmitter Test Hose Kit
For Use WithFluke 700G Precision Pressure Gauge Calibrators & Test Pumps
Product Range700 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
FLUKE-700M20TH is a premium transmitter test hose kit for use with female M20 connections.
- Easy to use
- 5,000psi rating
- Includes 1/8" NPT connection for permanent mount to a calibrator or test pump
- No tools required, male connector for connection to female M20 connections
Contents
Premium test hose, Premium M20 adapter.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Accessory Type
Premium Pressure Transmitter Test Hose Kit
Product Range
700 Series
For Use With
Fluke 700G Precision Pressure Gauge Calibrators & Test Pumps
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39173900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19