Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE NETWORKS
Manufacturer Part NoNFC-KIT-BOX
Order Code2519979
Also Known AsGTIN UPC EAN: 0754082055372
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | £110.000 |
Price for:1 Set
Minimum: 1
Multiple: 1
£110.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE NETWORKS
Manufacturer Part NoNFC-KIT-BOX
Order Code2519979
Also Known AsGTIN UPC EAN: 0754082055372
Technical Datasheet
Product Range-
Product Overview
IBC OneClick Cleaners are a family of mechanical cleaning tools designed to clean fibre optic connector end faces on patch cables, within adapters or patch panels. The cleaners are moulded with an anti-static material and use a novel dry-cleaning strand that gently sweeps and removes harmful contaminants from the connector without damaging the connector end-face. These tools are particularly effective at removing contaminants during fibre optic installation.
- Kit includes a cleaning cube with 5x cleaning cards, solvent pen, and 2.5mm cleaning swabs
Technical Specifications
Kit Contents
Cleaning Cube, Wipes, Five Cards, Solvent Pen & 2.5mm Port Cleaning Swabs
SVHC
No SVHC (17-Jan-2022)
Product Range
-
Technical Docs (3)
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
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
UN Hazard Code:1263