Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £637.000 |
Product Information
Product Overview
FMC-1G is a fibre media converter for LinkIQ™ testers. Use the LIQ-FMC accessory to understand and debug the fibre port connections at 1 Gb/s (1000BASE-SX, 1000BASE-LX) by determining application, switch name, port name and VLAN and verifying connectivity using IP ping. The FMC includes the FiberLert™ Live Fiber Detector for checking the presence of fibre optic light and determining polarity.
- Connects LinkIQ testers to 1Gb/s and 10Gb/s fibre Ethernet ports
- Provides ping and nearest switch diagnostics
- Live fibre detector tests cabling, polarity and SFP issues
- Manage results and print reports from LinkWare™ PC
Contents
1Gb/s fibre media converters, Power bank, SFPs (1000BASE-FX, 1000BASE-SX), SM, MM and RJ-45 patch cords, 1.25mm quick Clean™ cleaner, Carrying case.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
1Gbps Fibre Media Converter, Power Bank, Single & Multi-Mode Fibre Cord, RJ-45 Cable, Carry Case
No SVHC (15-Jun-2015)
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate