Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE NETWORKS
Manufacturer Part NoCIQ-GSV2
Order Code2109728
Product RangeCableIQ Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerFLUKE NETWORKS
Manufacturer Part NoCIQ-GSV2
Order Code2109728
Product RangeCableIQ Series
Technical Datasheet
Meter Display TypeLCD
Network Speeds-
Network Functionality-
Product RangeCableIQ Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
LinkRunner AT Network Auto-Tester is the fastest way to solve network connectivity problems. This rugged, handheld network tester takes the guesswork out of troubleshooting with its complete one-button AutoTest. AutoTest performs your required set of connectivity tests in 10 seconds, enabling you to accurately and quickly identify and solve network problems.
- AutoTest accurately identifies network problems in 10 seconds
- Verify connections at 10M/100M/1G on copper & fibre: link status, connection type & signal strength
- Displays the VLAN and nearest switch model, slot and port
- Test installed cabling and patch cords
- Quickly validate PoE performance by drawing actual power up to the 802.3at standard 25.5W
- Store up to 50 test results and download to your PC
- Boots in under 3 seconds; six-hour battery life
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement, Communications & Networking
Contents
CableIQ Gigabit Service Kit Includes: CableIQ Qualification Tester, LinkRunner AT 1000, IntelliTone Pro 200 Probe, CableIQ Remote Identifiers #1-7 and deluxe carrying case.
Technical Specifications
Meter Display Type
LCD
Network Functionality
-
SVHC
No SVHC (15-Jun-2015)
Network Speeds
-
Product Range
CableIQ Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90304000
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.4