Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE CALIBRATION
Manufacturer Part No4180-256
Order Code3470997
Product Range4180 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No4180-256
Order Code3470997
Product Range4180 Series
Technical Datasheet
Calibration TypeTemperature
External Height356mm
External Width241mm
External Depth216mm
Accuracy± 0.4°C
Weight9.1kg
Operating Temperature Min5°C
Operating Temperature Max35°C
Product Range4180 Series
Product Overview
Notes
Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
Calibration Type
Temperature
External Width
241mm
Accuracy
± 0.4°C
Operating Temperature Min
5°C
Product Range
4180 Series
External Height
356mm
External Depth
216mm
Weight
9.1kg
Operating Temperature Max
35°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.84