Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2,249.000 |
Price for:Each
Minimum: 1
Multiple: 1
£2,249.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLIR
Manufacturer Part NoVSC-IR32
Order Code3588249
Technical Datasheet
Accessory TypeThermal MSX Camera Probe with Rectangular Tip
For Use WithFLIR VS290-32 Thermal Imager
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
FLIR VSC-IR32 is MSX® camera probe with rectangular tip suitable for use with the FLIR VS290-00 to easily target hidden problems in difficult-to-access locations.
- 160 × 120 IR resolution
- 2 MP digital camera
- CAT IV 600 V safety rating
- Powerful LED worklight
- 2m with flex points
- Field replaceable
- Side-viewing cameras
- Probe tip dimensions: 7.17 × 4.05 × 1.1cm (2.8 × 1.6 × .43in)
- Probe with probe tip dimensions: 212.2 × 0.69cm (83.5 × 0.3in)
Notes
Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
Accessory Type
Thermal MSX Camera Probe with Rectangular Tip
Product Range
-
For Use With
FLIR VS290-32 Thermal Imager
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:6A993.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.255
