Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK DC 10 60 SA
Order Code1892345
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK DC 10 60 SA
Order Code1892345
Technical Datasheet
Thermal Resistance6.2°C/W
Packages Cooled-
External Width - Metric38.1mm
External Height - Metric16.51mm
External Length - Metric60mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.5"
External Height - Imperial0.65"
External Length - Imperial2.36"
External Diameter - Imperial-
Product Range-
Product Overview
The SK DC 10 60 SA is an extruded Heat Sink made of aluminium with black anodised finish for DC/DC converter.
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
6.2°C/W
External Width - Metric
38.1mm
External Length - Metric
60mm
Heat Sink Material
Aluminium
External Height - Imperial
0.65"
External Diameter - Imperial
-
SVHC
No SVHC (17-Jan-2023)
Packages Cooled
-
External Height - Metric
16.51mm
External Diameter - Metric
-
External Width - Imperial
1.5"
External Length - Imperial
2.36"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76042990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0462