Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK CC 64
Order Code4302412
Technical Datasheet
Thermal Resistance17°C/W
Packages CooledPLCC
External Width - Metric30mm
External Height - Metric7.5mm
External Length - Metric17mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.18"
External Height - Imperial0.3"
External Length - Imperial0.67"
External Diameter - Imperial-
Product Range-
Technical Specifications
Thermal Resistance
17°C/W
External Width - Metric
30mm
External Length - Metric
17mm
Heat Sink Material
Aluminium
External Height - Imperial
0.3"
External Diameter - Imperial
-
Packages Cooled
PLCC
External Height - Metric
7.5mm
External Diameter - Metric
-
External Width - Imperial
1.18"
External Length - Imperial
0.67"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01