Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoGEL F 50 65 - 200 X 400 MM
Order Code3677341
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoGEL F 50 65 - 200 X 400 MM
Order Code3677341
Technical Datasheet
Thermal Conductivity5W/m.K
Conductive Material-
Thickness6.5mm
Thermal Impedance-
Dielectric Strength2kV/mm
External Length400mm
External Width200mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Thermal Conductivity
5W/m.K
Thickness
6.5mm
Dielectric Strength
2kV/mm
External Width
200mm
SVHC
No SVHC (27-Jun-2018)
Conductive Material
-
Thermal Impedance
-
External Length
400mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84433210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.61