Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoASLG 10 Z
Order Code1629144
Product RangeASLG
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoASLG 10 Z
Order Code1629144
Product RangeASLG
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole
Product RangeASLG
Connector ShroudShrouded
Contact Material-
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Alternatives for ASLG 10 Z
7 Products Found
Product Overview
The ASLG 10 Z is a 10-position 2-row Protective Shroud Plug with tin-plated copper contacts. It is suitable for female multipoint connectors VFL, FLMP and PV. It can be combined with many other ribbon cable connectors in 2.54 mm pitch.
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Product Range
ASLG
Contact Material
-
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001996