Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoAB211
Order Code1858345
Technical Datasheet
Plate Type-
Plate Material-
Plate Colour-
For Use With19" Subracks
External Depth - Metric-
External Width - Metric-
External Height - Metric-
External Depth - Imperial-
External Width - Imperial-
External Height - Imperial-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Plate Type
-
Plate Colour
-
External Depth - Metric
-
External Height - Metric
-
External Width - Imperial
-
Product Range
-
Plate Material
-
For Use With
19" Subracks
External Width - Metric
-
External Depth - Imperial
-
External Height - Imperial
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1228