Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No770100248050
Order Code3050921
Product Range77 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current5A
Operating Voltage Max32VAC
Relay MountingDIN Rail, Panel
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min16VAC
Control Voltage Min48VAC
Control Voltage Max265VAC
Product Range77 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
32VAC
Relay Terminals
Screw
Operating Voltage Min
16VAC
Control Voltage Max
265VAC
SVHC
No SVHC (21-Jan-2025)
Load Current
5A
Relay Mounting
DIN Rail, Panel
Switching Mode
Zero Crossing
Control Voltage Min
48VAC
Product Range
77 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052