Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No66.82.8.024.0000
Order Code1329688
Product Range66 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VAC
Contact Current30A
Product Range66 Series
Relay MountingPanel Mount
Coil TypeAC
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Cadmium Oxide
Coil Resistance50ohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 66.82.8.024.0000 is a Power Relay with AC coil. This 66.82 series relay has 2CO (DPDT) AgCdO cadmium-free contact with Faston 250 connection, top flange mount. Reinforced insulation between coil and contacts according to EN 60335-1 with 8mm clearance and creepage distance.
- RT II Environmental protection rating
- -40 to 70°C Operating temperature range
- 6kV (1.2/50μs) Isolation, coil contacts
- Reinforced insulation between coil and contacts according to EN 60335-1
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
Contact Configuration
DPDT
Contact Current
30A
Relay Mounting
Panel Mount
Contact Voltage VAC
250VAC
Contact Voltage VDC
30V
Coil Resistance
50ohm
Coil Voltage
24VAC
Product Range
66 Series
Coil Type
AC
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08