Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £6.150 |
25+ | £5.600 |
100+ | £5.330 |
250+ | £5.040 |
500+ | £4.780 |
Price for:Each
Minimum: 1
Multiple: 1
£6.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No55.32.8.048.0000
Order Code1169234
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage48VAC
Contact Current10A
Product Range-
Relay MountingSocket
Coil TypeAC
Contact Voltage VAC250VAC
Contact Voltage VDC-
Coil Resistance770ohm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250VAC
Coil Resistance
770ohm
Coil Voltage
48VAC
Product Range
-
Coil Type
AC
Contact Voltage VDC
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate