Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No48P670120050SPA
Order Code2707389
Product Range48 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current16A
Product Range48 Series
Relay MountingDIN Rail
Coil TypeDC Sensitive
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Cadmium Oxide
Coil Resistance-
Approvals & StandardsCE, CSA, UL
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 48P670120050SPA from Finder is a 48 Series 35mm rail (EN 60715) mount, push-in terminal relay interface module. It has 1 CO (SPDT) contact configuration, 16A and 15.8mm wide. This is ideal interface for PLC and electronic systems.
- Sensitive DC coil version with 12VDC coil voltage
- AgCdO standard contact material, cadmium free contacts
- Insulation between coil and contacts (1.2/50µs) is 6 (8mm)
- Rated voltage of 250V at 16A rated current
- Mechanical life of 10 x 10˄6, electrical life at rated load AC1 is 100 x 10˄3
- Standard for DC, green LED + diode (polarity +A1)
- Dielectric strength between open contacts is 1000VAC
- Ambient temperature range from -40°C to +70°C
- IP 20 protection category
- EAC, CSA, RINA, cURus, NF and VDE approval
Applications
Industrial, Automation & Process Control
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
-
SVHC
No SVHC (21-Jan-2025)
Coil Voltage
12VDC
Product Range
48 Series
Coil Type
DC Sensitive
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CE, CSA, UL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074