Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No48.31.8.110.0060SPA
Order Code1765080
Product Range48
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage110VAC
Contact Current10A
Product Range48
Relay MountingDIN Rail
Coil TypeAC
Contact Voltage VAC250VAC
Relay TerminalsScrew
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance-
Approvals & StandardsCSA, UL, VDE
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
DIN Rail
Contact Voltage VAC
250VAC
Contact Voltage VDC
30V
Coil Resistance
-
SVHC
No SVHC (25-Jun-2025)
Coil Voltage
110VAC
Product Range
48
Coil Type
AC
Relay Terminals
Screw
Contact Material
Silver Nickel
Approvals & Standards
CSA, UL, VDE
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068