Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerFINDER
Manufacturer Part No41.81.7.024.9024
Order Code1947900
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current5A
Operating Voltage Max24VDC
Relay MountingPCB
Relay TerminalsSolder
Switching Mode-
Operating Voltage Min1.5VDC
Control Voltage Min14VDC
Control Voltage Max32VDC
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Finder 41 series solid state relays are low profile PCB relays. These relays have maximum height of 15.7mm and can be incorporated in miniature equipments. It offers high isolation of 6KV, 8mm creepage and clearance distances between coil and contacts.
- SPST-NO contact configuration
- Switching capacity of 5A at 24VDC, 3A at 240VAC
- LED indicator
- Available in flux proof RT II standard and wash tight RT III version
- High speed switching with long electrical life
- Selectable coil voltage of 12VDC, 24VDC
- 35mm rail mount via screw or screwless sockets
- 2,500VAC insulation between input and output
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
24VDC
Relay Terminals
Solder
Operating Voltage Min
1.5VDC
Control Voltage Max
32VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
5A
Relay Mounting
PCB
Switching Mode
-
Control Voltage Min
14VDC
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01