Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No39.30.7.012.9024
Order Code1903493
Product Range39 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current2A
Operating Voltage Max24VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min1.5VDC
Control Voltage Min9.6VDC
Control Voltage Max13.2VDC
Product Range39 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 39.30.7.012.9024 is a MasterPLUS 1-pole DIN-rail Solid State Relay with screw terminals. It is a slim timed interface module has built-in leakage current suppression to address industry concerns of the contacts not dropping-out when there is residual current in the circuit. It can occur when connecting the interface modules to PLCs with Triac outputs or when - connecting via relatively long cables. It is ideal for space-saving timing solutions in panels. It has timer adjustment via top mounted rotary knob and accessible after assembly.
- Start terminal
- DIP-switch for selection of 4 time scales and 8 functions
- Common connection possible with optional jumper links
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
24VDC
Relay Terminals
Screw
Operating Voltage Min
1.5VDC
Control Voltage Max
13.2VDC
SVHC
No SVHC (25-Jun-2025)
Load Current
2A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
9.6VDC
Product Range
39 Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031