Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No36.11.9.012.4001
Order Code1872937
Product Range36
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current10A
Product Range36
Relay MountingThrough Hole
Coil TypeDC
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance400ohm
SVHCNo SVHC (21-Jan-2025)
Alternatives for 36.11.9.012.4001
1 Product Found
Product Overview
The 36 series from Finder are miniature PCB relays. These are single pole, sensitive DC coil electromechanical relays available in subminiature "Sugar cube" package.
- Sugar cube size relay
- -40 to 85°C Operating temperature range
- Wash tight RT III environmental protection rating
- SPDT contact configuration
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30V
Coil Resistance
400ohm
Coil Voltage
12VDC
Product Range
36
Coil Type
DC
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01