Print Page
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £0.950 |
10+ | £0.900 |
50+ | £0.790 |
100+ | £0.720 |
250+ | £0.680 |
Price for:Each
Minimum: 1
Multiple: 1
£0.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VDC
-
SVHC
No SVHC (25-Jun-2025)
Coil Voltage
5VDC
Product Range
36
Contact Voltage VAC
250VAC
Coil Resistance
70ohm
Technical Docs (1)
Alternatives for 36.11.9.005.0000
1 Product Found
Legislation and Environmental
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate