Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No30.22.7.048.0010
Order Code1765075
Product Range30 Series
Technical Datasheet
Coil Voltage48VDC
Contact ConfigurationDPDT
Contact Current2A
Product Range30 Series
Relay MountingThrough Hole
Coil Type-
Relay TerminalsSolder
Contact Voltage VAC125V
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance11.52kohm
SVHCNo SVHC (25-Jun-2025)
Alternatives for 30.22.7.048.0010
1 Product Found
Product Overview
The 30.22.7.048.0010 is a PCB-mount Subminiature DIL Relay with sensitive DC coil. This 30 series DIL relay has 2CO (DPDT) cadmium-free standard AgNi + Au contacts.
- Low level switching capability
- 200mW Sensitive DC coil
- Wash tight RT III environmental protection rating
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Coil Voltage
48VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
-
Coil Resistance
11.52kohm
Contact Configuration
DPDT
Product Range
30 Series
Coil Type
-
Contact Voltage VAC
125V
Contact Material
Silver Nickel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005