Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerFILAMENTIVE
Manufacturer Part No1403130001
Order Code2917118
Technical Datasheet
Diameter2.85mm
Filament ColourGrey
Filament MaterialPET Carbon Fibre
Melting Temperature260°C
Melting Temperature Min230°C
Melting Temperature Max260°C
Filament Weight750g
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Carbon fibre filament is used for 3D prints and famous for being solid and lightweight
- It is based on PET composition and contains 20% reused carbon filaments
- Firm, impact resistant and heat resistant up to 80°C
- Carbon fibre 3D printed articles will have an attractive black surface
- Fibre is dimensionally steady and will not wrap during print
- 100% recyclable cardboard spool and bundling
Technical Specifications
Diameter
2.85mm
Filament Material
PET Carbon Fibre
Melting Temperature Min
230°C
Filament Weight
750g
SVHC
No SVHC (17-Jan-2022)
Filament Colour
Grey
Melting Temperature
260°C
Melting Temperature Max
260°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1