Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoFEX 3828 13 G ENCLOSURE
Order Code1004145
Product RangeFEX Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFIBOX
Manufacturer Part NoFEX 3828 13 G ENCLOSURE
Order Code1004145
Product RangeFEX Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric130mm
External Width - Metric280mm
External Depth - Metric380mm
IP RatingIP66, IP67
Body ColourGrey
NEMA Rating-
External Height - Imperial5.12"
External Width - Imperial11.02"
External Depth - Imperial14.96"
Product RangeFEX Series
Product RangeFEX
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
130mm
External Depth - Metric
380mm
Body Colour
Grey
External Height - Imperial
5.12"
External Depth - Imperial
14.96"
Product Range
FEX
Enclosure Material
Polycarbonate
External Width - Metric
280mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
11.02"
Product Range
FEX Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5