Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoCAB ABS 303018 T CABINET
Order Code1123649
Product RangeCAB Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerFIBOX
Manufacturer Part NoCAB ABS 303018 T CABINET
Order Code1123649
Product RangeCAB Series
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric180mm
External Width - Metric300mm
External Depth - Metric300mm
IP RatingIP65
Body ColourGrey, Transparent
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial7.09"
External Width - Imperial11.81"
External Depth - Imperial11.81"
Product RangeCAB Series
Product RangeCAB Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The CAB ABS 303018 T is a Non-metallic Cabinet made of acrylonitrile butadiene styrene (ABS) with transparent door. This cabinet is designed to enclosure and protect equipment and device in all conditions, even the harshest and most demanding environments. This cabinet continually outperform conventional steel cabinet. It guarantees a perfect solution for every enclosure application.
- UL94-HB Flammability rating
- Halogen-free
- Latches on the long side
Applications
Industrial
Contents
Cabinet, Cabinet base, Door with EPDM gasket, Latches, Screws for mounting plate/DIN-rail and Corner plugs.
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
180mm
External Depth - Metric
300mm
Body Colour
Grey, Transparent
External Height - Imperial
7.09"
External Depth - Imperial
11.81"
Product Range
CAB Series
Enclosure Material
ABS
External Width - Metric
300mm
IP Rating
IP65
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
11.81"
Product Range
CAB Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2