Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoNEBU-M8G3-K-2.5-LE3
Order Code3436608
Also Known As541333
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £8.340 |
10+ | £7.900 |
Price for:Each
Minimum: 1
Multiple: 1
£8.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoNEBU-M8G3-K-2.5-LE3
Order Code3436608
Also Known As541333
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric2.5m
Cable Length - Imperial8.2ft
Product Range-
Product Overview
- NEBU series standard universal connecting cable for connecting inputs/outputs
- Socket M8x1 A-coded, EN 61076-2-104 connection technology left, field device side
- Cable outlet left is straight, 3 pins/wires on the left
- With 2x label holders, cable length is 2.5m
- Designs for standard applications
- Open end connection technology right, controller side
- 3 pins/wires on the right
- Conforms to standard EN 61076-2-104, EN 61076-2-101, wire colours/connection numbers to EN 60947-5-2
- IP69K/IP68/IP65 degree of protection, black TPE-U(PUR) housing
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
8.2ft
SVHC
No SVHC (25-Jun-2020)
Connector Type B
Free End
Cable Length - Metric
2.5m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07572