Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part No541086
Order Code3906349
Product RangeVMPA Series
Also Known AsVMPA-FB-PS-3/5
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £260.220 |
Price for:Each
Minimum: 1
Multiple: 1
£260.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part No541086
Order Code3906349
Product RangeVMPA Series
Also Known AsVMPA-FB-PS-3/5
Technical Datasheet
Pressure TypeRelative
Pressure Port Type-
Operating Pressure Min0psi
Operating Pressure Max145psi
Pressure Port Size-
Transducer Connection / Termination-
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Media Type-
Output Interface-
Sensor Output Type-
Housing MaterialDie Cast Aluminium, Nylon (Polyamide)
Operating Temperature Min-5°C
Operating Temperature Max50°C
Product RangeVMPA Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Pressure Type
Relative
Operating Pressure Min
0psi
Pressure Port Size
-
Supply Voltage Min
18VDC
Media Type
-
Sensor Output Type
-
Operating Temperature Min
-5°C
Product Range
VMPA Series
Pressure Port Type
-
Operating Pressure Max
145psi
Transducer Connection / Termination
-
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
Die Cast Aluminium, Nylon (Polyamide)
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate