Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part No161417
Order Code3849501
Also Known AsCPV10-M1H-2X3-OLS-M7 solenoid valve
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £177.160 |
Price for:Each
Minimum: 1
Multiple: 1
£177.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part No161417
Order Code3849501
Also Known AsCPV10-M1H-2X3-OLS-M7 solenoid valve
Technical Datasheet
Valve Function3/2 Way, Open, Monostable
Pneumatic ConnectionM7
Operating Pressure Max10bar
Supply Voltage Max24VDC
Pneumatic Mounting Type-
Pneumatic Connection Method-
Flow Rate400l/min
Operating Temperature Min-5°C
Operating Temperature Max50°C
Operating Pressure Min-0.9bar
SVHCLead (23-Jan-2024)
Technical Specifications
Valve Function
3/2 Way, Open, Monostable
Operating Pressure Max
10bar
Pneumatic Mounting Type
-
Flow Rate
400l/min
Operating Temperature Max
50°C
SVHC
Lead (23-Jan-2024)
Pneumatic Connection
M7
Supply Voltage Max
24VDC
Pneumatic Connection Method
-
Operating Temperature Min
-5°C
Operating Pressure Min
-0.9bar
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08255