Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFERROXCUBE
Manufacturer Part NoUR64/40/20-3F3
Order Code2103431
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoUR64/40/20-3F3
Order Code2103431
Technical Datasheet
Core TypeUR
Core SizeUR64
Core Material Grade3F3
For Use With-
Effective Magnetic Path Length210mm
Ae Effective Cross Section Area290mm²
Inductance Factor Al-
Product Range-
Technical Specifications
Core Type
UR
Core Material Grade
3F3
Effective Magnetic Path Length
210mm
Inductance Factor Al
-
Core Size
UR64
For Use With
-
Ae Effective Cross Section Area
290mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16