Print Page



Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoUR59/36/17-3C94
Order Code2103427
Technical Datasheet
Core Type-
Core SizeUR59
Core Material Grade3C94
For Use With-
Effective Magnetic Path Length189mm
Ae Effective Cross Section Area210mm²
Inductance Factor Al-
Product Range-
Technical Specifications
Core Type
-
Core Material Grade
3C94
Effective Magnetic Path Length
189mm
Inductance Factor Al
-
Core Size
UR59
For Use With
-
Ae Effective Cross Section Area
210mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1036