Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFERROXCUBE
Manufacturer Part NoTX34/21/13-3E27
Order Code1784179
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoTX34/21/13-3E27
Order Code1784179
Technical Datasheet
Core Type-
Core Size-
Core Material Grade3E27
For Use With-
Effective Magnetic Path Length80.3mm
Ae Effective Cross Section Area-
Inductance Factor Al-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Core Type
-
Core Material Grade
3E27
Effective Magnetic Path Length
80.3mm
Inductance Factor Al
-
SVHC
No SVHC (17-Jan-2023)
Core Size
-
For Use With
-
Ae Effective Cross Section Area
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03454