Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFERROXCUBE
Manufacturer Part NoRM4/I-3E5
Order Code136920
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoRM4/I-3E5
Order Code136920
Technical Datasheet
Core Type-
Core SizeRM4/I
For Use With-
Core Material Grade3E5
Effective Magnetic Path Length23.3mm
Ae Effective Cross Section Area13.8mm²
Inductance Factor Al3.5µH
Product Range-
Technical Specifications
Core Type
-
For Use With
-
Effective Magnetic Path Length
23.3mm
Inductance Factor Al
3.5µH
Core Size
RM4/I
Core Material Grade
3E5
Ae Effective Cross Section Area
13.8mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002