Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFERROXCUBE
Manufacturer Part NoER11-3F3-S
Order Code3057069
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoER11-3F3-S
Order Code3057069
Technical Datasheet
Core TypeER
Core SizeER11
For Use With-
Core Material Grade3F3
Effective Magnetic Path Length14.7mm
Ae Effective Cross Section Area11.9mm²
Inductance Factor Al1.2µH
Product Range-
Alternatives for ER11-3F3-S
1 Product Found
Product Overview
The ER11-3F3-S is an ER-type Transformer Core with 3F3 material grade. Core sets for general purpose transformers and power applications.
Applications
Industrial, Power Management
Technical Specifications
Core Type
ER
For Use With
-
Effective Magnetic Path Length
14.7mm
Inductance Factor Al
1.2µH
Core Size
ER11
Core Material Grade
3F3
Ae Effective Cross Section Area
11.9mm²
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002