Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFERROXCUBE
Manufacturer Part NoEFD15/8/5-3F3-A63-S
Order Code2103349
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoEFD15/8/5-3F3-A63-S
Order Code2103349
Technical Datasheet
Core Type-
Core SizeEFD15
For Use With-
Core Material Grade3F3
Effective Magnetic Path Length34mm
Ae Effective Cross Section Area15mm²
Inductance Factor Al63nH
Product Range-
Technical Specifications
Core Type
-
For Use With
-
Effective Magnetic Path Length
34mm
Inductance Factor Al
63nH
Core Size
EFD15
Core Material Grade
3F3
Ae Effective Cross Section Area
15mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028