Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFERROXCUBE
Manufacturer Part NoE43/10/28-3C90
Order Code3056168
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoE43/10/28-3C90
Order Code3056168
Technical Datasheet
Core Type-
Core SizeE43
For Use With-
Core Material Grade3C90
Effective Magnetic Path Length50.4mm
Ae Effective Cross Section Area229mm²
Inductance Factor Al9.25µH
Product Range-
Alternatives for E43/10/28-3C90
1 Product Found
Technical Specifications
Core Type
-
For Use With
-
Effective Magnetic Path Length
50.4mm
Inductance Factor Al
9.25µH
Core Size
E43
Core Material Grade
3C90
Ae Effective Cross Section Area
229mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034