Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No173110-0103
Order Code2671658
Product Range173110
Also Known AsFWAB1, GTIN UPC EAN: 889056873505
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173110-0103
Order Code2671658
Product Range173110
Also Known AsFWAB1, GTIN UPC EAN: 889056873505
Technical Datasheet
Accessory TypeDust Cap
For Use WithFCT Size DE 9Pos D-Sub Connectors
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body, PC (Polycarbonate) Body
Product Range173110
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body, PC (Polycarbonate) Body
SVHC
No SVHC (20-Jun-2016)
For Use With
FCT Size DE 9Pos D-Sub Connectors
Product Range
173110
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010192
Product traceability