Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No173114-0087
Order Code2671636
Also Known AsFMK3G-17W2PA-5937
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173114-0087
Order Code2671636
Also Known AsFMK3G-17W2PA-5937
Technical Datasheet
Product Range-
Insert ArrangementDB-17W2
No. of Signal Contacts15Contacts
No. of Power Positions2
Contact Termination TypeSolder
D Sub Shell SizeDB
Connector Body MaterialZinc Body
Contact Material-
Contact PlatingGold Plated Contacts
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Product Range
-
Gender
Plug
No. of Power Positions
2
D Sub Shell Size
DB
Contact Material
-
SVHC
No SVHC (20-Jun-2016)
Insert Arrangement
DB-17W2
No. of Signal Contacts
15Contacts
Contact Termination Type
Solder
Connector Body Material
Zinc Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability