Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £35.710 |
5+ | £30.320 |
10+ | £28.190 |
Price for:Each
Minimum: 1
Multiple: 1
£35.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFACOM
Manufacturer Part NoE.112PB
Order Code1782933
Technical Datasheet
Kit ContentsTX8, TX9, TX10, TX15, TX20, TX25, TX27, TX30, TX40 Torx, Bit Holder
Product Range-
Product Overview
The E.112PB is a Set of 10 bits + bit holder within a very small volume.
- Compact and easy to use
- Polyamide case
- Highly resistant to impact and chemical product
- Efficient and long-lasting protection for bits
- Opens and closes like a purse
- Direct, easy access to all 10 bits
- Easy push-button access to bits
- Housing for bit-holder in the hinge
- Can stored vertically by hanging
Applications
Industrial
Contents
TX8, TX9, TX10, TX15, TX20, TX25, TX27, TX30 and TX40 Torx bits and Bit holder.
Technical Specifications
Kit Contents
TX8, TX9, TX10, TX15, TX20, TX25, TX27, TX30, TX40 Torx, Bit Holder
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117