Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerFACOM
Manufacturer Part NoAN3X50SR
Order Code2064180
Technical Datasheet
Tip Size3mm
Blade Length50mm
Overall Length132mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Tip Size
3mm
Overall Length
132mm
SVHC
No SVHC (17-Jan-2022)
Blade Length
50mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035