Product Information
Product Overview
WLM100 is a low power 802.11b WLAN module with ext. power amplifier, ext. antenna connector. The WLM100 fully certified module offers a quick, easy and cost effective way for device and appliances manufacturers to add WiFi capabilities to their products. The module provides multiple serial UART or SPI interfaces, enabling connection to any embedded design utilizing a 8/16/32bit microcontroller via simple commands. The WLM100 is an ideal solution for organizations with limited or no WiFi or RF expertise, as it not only dramatically reduces RF design time but also removes the burden of testing and certification, allowing customers to focus on their core application, product or expertise. The module supports data rates up to 11Mbps, is compliant with 802.11b and meets regulatory and WiFi Alliance requirements.
- Infrastructure or adhoc mode
- Multiple UART and SPI interfaces
- Up to 921.6Kbps on UART
- Full WiFi stack including WPS and optional networking stack and services
- 802.11i security
- WEP, WPA, WPA2-PSK, Enterprise
Technical Specifications
DSSS
2.497GHz
-
-
-
-
1Mbps
-
-
I2C, SPI, UART
Consumer Electronics, Healthcare and Fitness, Industrial Controls, Smart Energy
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate