Product Information
Product Overview
DVK-BTM410 is a development board with BTM410 Bluetooth module soldered in place. It has been designed to meet the needs of developers who wish to add robust, short range Bluetooth data connectivity to their products. They are based on the market leading Cambridge Silicon Radio BC04 chipset, providing exceptionally low power consumption with outstanding range. They support the latest Bluetooth version 2.1 specification, providing the important advantage of Secure Simple Pairing, which improves security and enhances the ease of use for end customers. To aid product development and integration, it has integrated a complete Bluetooth protocol stack within the modules, including support for the Bluetooth Serial Port Profile. The modules are fully qualified as Bluetooth End Products, allowing designers to integrate them within their own products with no further Bluetooth Qualification.
- Bluetooth v2.1+EDR
- Adaptive frequency hopping to cope with interference from other wireless devices
- External antenna
- Comprehensive AT interface for simple programming
- Bluetooth end product qualified
- Compact size
- Class 2 output 4dBm
- PCM and SCO for external codec
- WiFi coexistence
- UART interface
Applications
Wireless, Communications & Networking, Security, Medical, Automotive
Technical Specifications
Bluetooth
-
-
No SVHC (17-Dec-2014)
Laird Technologies
Wireless Module
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate