Product Information
Product Overview
Sterling™-EWB is a high performance 2.4GHz WLAN and Bluetooth combo module based on latest-generation silicon (Cypress’s CYW4343W) with an integrated ST Micro STM32F412 Cortex M4 MCU. With an industrial temperature rating, broad country certifications, and the availability of three different package styles, the Sterling-EWB provides significant flexibility to meet various end user application needs. This module variant is supplied in a compact, 151 pin, 0.5mm pitch LGA footprint. Unlike the other module variants, it requires the addition of either an off-module antenna or RF connector as well as the associated matching components. The footprint of this module may require additional care during reflow and PCB assembly. Typical applications include security and building automation, internet of things/M2M connectivity and smart gateways.
- Sterling-EWB base SiP module
- IEEE 802.11 b/g/n (single stream n)
- Bluetooth v4.2 BR/DR/LE
- Cortex M4 microprocessor
- WLAN transmit power of +17.5dBm, 11 Mbps, CCK (b)/ +14dBm, 54Mbps, OFDM (g)/+12.5dBm, HT20 MCS7 (n)
- WLAN sensitivity of -88dBm, 8% PER, 11Mbps (b)/-75dBm, 10% PER, 54Mbps (g)/-72dBm, 10% PER, MCS7 (n)
- WLAN and Bluetooth coexistence
- Operating voltage of 3.0V to 3.6V, operating temperature range from -40° to +85°C
- Compact design based on Cypress CYW4343W SoC and STM32F412 MCU
- BT SIG QDID: TBD
Technical Specifications
2.5GHz
Internet of Things (IoT)
To Be Advised
I2C, I2S, SPI, UART, USART
Sterling-EWB Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate