Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXCELTA
Manufacturer Part No9241E
Order Code3217794
Product RangeLazer Line Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £53.600 |
Price for:Each
Minimum: 1
Multiple: 1
£53.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXCELTA
Manufacturer Part No9241E
Order Code3217794
Product RangeLazer Line Series
Technical Datasheet
Cutter TypeRound Head
Overall Length4.5"
Cut TypeFull Flush
Cutting Capacity Max0.04"
Cutting Edge Hardness65°
Product RangeLazer Line Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Cutter Type
Round Head
Cut Type
Full Flush
Cutting Edge Hardness
65°
SVHC
No SVHC (17-Jan-2022)
Overall Length
4.5"
Cutting Capacity Max
0.04"
Product Range
Lazer Line Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083462