SP3232EBCN-L
Transceiver RS232, 2 Drivers, 3V-5.5V supply, SOIC-16
Product Information
Alternatives for SP3232EBCN-L
5 Products Found
Product Overview
The SP3232EBCN-L is a RS-232 Transceiver solution intended for hand-held applications. The SP3232EB series has a high-efficiency, charge-pump power supply that requires only 0.1µF capacitors in 3.3V operation. This charge pump allows the transceiver to deliver true RS-232 performance from a single power supply ranging from 3 to 5.5V. This device has a low-power shutdown mode where the device driver outputs and charge pumps are disabled. During shutdown the supply current falls to less than 1µA.
- 15kV Human body model ESD protection
- 0 to 70°C Temperature range
Applications
Portable Devices, Computers & Computer Peripherals
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
RS232 Transceiver
2
250Kbps
5.5V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
0°C
-
2Receivers
-
3V
SOIC
-
-
70°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate