Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVEREADY
Manufacturer Part NoPJ996
Order Code3055905
Also Known AsGTIN UPC EAN: 5010419043517
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEVEREADY
Manufacturer Part NoPJ996
Order Code3055905
Also Known AsGTIN UPC EAN: 5010419043517
Technical Datasheet
Battery Voltage6V
Battery Size CodePJ996
Battery TechnologyZinc Carbon
Battery Capacity7.4Ah
Battery TerminalsSpring
External Height110mm
External Width67mm
Pack Quantity1
Battery Type / SizePJ996
External Depth67mm
Weight550g
Battery IEC Code4R25
Battery NEDA Code-
Battery Compliance-
Product Range-
Product Overview
- 6V zinc carbon battery, typically used in lighting applications
Technical Specifications
Battery Voltage
6V
Battery Technology
Zinc Carbon
Battery Terminals
Spring
External Width
67mm
Battery Type / Size
PJ996
Weight
550g
Battery NEDA Code
-
Product Range
-
Battery Size Code
PJ996
Battery Capacity
7.4Ah
External Height
110mm
Pack Quantity
1
External Depth
67mm
Battery IEC Code
4R25
Battery Compliance
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85068080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58