Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £18.070 |
5+ | £15.880 |
10+ | £14.160 |
20+ | £12.780 |
50+ | £12.520 |
Product Information
Product Overview
The ER34615T is a D 3.6V/19Ah cylindrical-cell bobbin type Non-rechargeable Battery features a lithium thionyl chloride technology and solder tab terminals. High and stable operating voltage. High minimum voltage during pulsing. Low self discharge rate (less than 1% after 1 year of storage at 25°C). Nominal capacity at 2mA, 25°C, 2V cut-off. The capacity restored by the cell varies according to current drain, temperature and cut-off voltage. Bobbin style lithium thionyl chloride cells are maximised for long life. They offer very high energy density, low self discharge and a long storage life and are particularly suited to low current applications.
- Stainless steel container
- Hermetic glass-to-metal sealing
- Non-flammable electrolyte
- Pulse capability typical up to 400mA
- -60 to 85°C Operating temperature range
Applications
Metering, Security, Sensing & Instrumentation, System Monitoring, Automotive, Consumer Electronics
Warnings
Fire, explosion and severe burn hazard. Do not recharge, crush, disassemble, heat above 100 C, incinerate or expose contents to water.
Technical Specifications
3.6V
Lithium Thionyl Chloride
33.1mm
61.5mm
D
-
-
No SVHC (17-Jan-2023)
D
19Ah
Solder Tab
1
100g
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate