Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerETERNA
Manufacturer Part NoSL226WPC
Order Code1774191
Technical Datasheet
Light SourceCompact Fluorescent
Power Rating-
CCT-
Total Light Output-
Equivalent Wattage-
IP / NEMA RatingIP44
Length275mm
Depth112mm
Width215mm
Energy Rating-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Light Source
Compact Fluorescent
CCT
-
Equivalent Wattage
-
Length
275mm
Width
215mm
Product Range
-
Power Rating
-
Total Light Output
-
IP / NEMA Rating
IP44
Depth
112mm
Energy Rating
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054035
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.265