Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETERNA
Manufacturer Part NoFL124BPIR
Order Code1784161
Also Known AsGTIN UPC EAN: 5013845028899
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerETERNA
Manufacturer Part NoFL124BPIR
Order Code1784161
Also Known AsGTIN UPC EAN: 5013845028899
Technical Datasheet
Light SourceFluorescent
Power Rating23W
IP / NEMA RatingIP44
Length135mm
Depth100mm
Width210mm
Product Range-
Product Overview
- Adjustable mounting bracket
- Low energy consumption
- Polycarbonate
- IP44 Rating
- PIR Controlled:
- 180° detection angle
- Adjustable time control: 2 - 6 mins
- Adjustable lux control
- 12m detection range
- Supplied with 23W ES helical lamp
Technical Specifications
Light Source
Fluorescent
IP / NEMA Rating
IP44
Depth
100mm
Product Range
-
Power Rating
23W
Length
135mm
Width
210mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.35