Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETA
Manufacturer Part No3120-F311-W01X-10A
Order Code9540610
Product Range3120-F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £15.420 |
5+ | £15.060 |
10+ | £14.720 |
20+ | £14.390 |
50+ | £13.780 |
Price for:Each
Minimum: 1
Multiple: 1
£15.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETA
Manufacturer Part No3120-F311-W01X-10A
Order Code9540610
Product Range3120-F Series
Technical Datasheet
Product Range3120-F Series
Current Rating10A
No. of Poles1 Pole
Voltage Rating VDC50VDC
Voltage Rating VAC250VAC
Circuit Breaker MountingPanel
Product Overview
The 3120-F311-W01X-10A is a 1-pole thermally protected thermal over-current Circuit Breaker designed for snap-in panel mounting with versions available for three different panel cut-out sizes. Under overload conditions the rocker returns to the OFF position. It is suitable for use with transformers, solenoids, extra low voltage wiring systems and office machines.
- Rocker actuator style
- Black switch colour designation
- To fit mounting cut-out 50.5 x 21.5mm frame
- Magnetic trip coil for short-circuit protection and remote relay trip
- 1 to 6.35mm Panel thickness
- 1mm Mounting frame collar height
Applications
Motor Drive & Control, Industrial, Medical, Power Management, Communications & Networking
Technical Specifications
Product Range
3120-F Series
No. of Poles
1 Pole
Voltage Rating VAC
250VAC
Current Rating
10A
Voltage Rating VDC
50VDC
Circuit Breaker Mounting
Panel
Technical Docs (1)
Alternatives for 3120-F311-W01X-10A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029937