Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRLCBSRE-10-01
Order Code2914638
Product RangeRLCBSRE
No Longer Stocked
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRLCBSRE-10-01
Order Code2914638
Product RangeRLCBSRE
PCB Support TypeReverse Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height15.9mm
External Width5.2mm
Product RangeRLCBSRE
SVHCNo SVHC (27-Jun-2018)
Product Overview
PCB supports with a simple reverse locking design that requires no special tools to install. Supplied in packs of 40.
- 4mm PCB and 5.41mm Chassis hole diameter
- 15.9mm Spacer height
- No installation tool required
- Simple Snap-lock design
- Manufactured in Nylon 6.6
- Sold as a pack of 40
Technical Specifications
PCB Support Type
Reverse Lock-In Support
Height
15.9mm
Product Range
RLCBSRE
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
5.2mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022226