Print Page
Image is for illustrative purposes only. Please refer to product description.
500 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £1.550 |
10+ | £1.520 |
25+ | £1.490 |
50+ | £1.470 |
100+ | £1.410 |
250+ | £1.350 |
500+ | £1.280 |
Price for:Each
Minimum: 1
Multiple: 1
£1.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoNM-4-F4
Order Code3823449
Product RangeNM-F Series
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter0.25"
Cable Clamp / Clip MaterialNylon (Polyamide)
Cable Clamp / Clip ColourGreen
External Length-
External Width0.5"
Height-
Product RangeNM-F Series
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon (Polyamide)
External Length
-
Height
-
Internal Diameter
0.25"
Cable Clamp / Clip Colour
Green
External Width
0.5"
Product Range
NM-F Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002917